
The 1N5347B-T is a Zener diode with a nominal voltage of 10V and a tolerance of 10%. It has a maximum reverse leakage current of 5uA and a maximum power dissipation of 5W. The diode is packaged in a DO-15 case and is available in quantities of 4000. It is not RoHS compliant and has an operating temperature range of -55°C to 150°C.
MCC 1N5347B-T technical specifications.
| Package/Case | DO-15 |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 475mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5347B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.