
The 1N5354B-T Zener diode features a DO-15 package, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 500nA and a power dissipation of 5W. The device is not RoHS compliant and has a voltage tolerance of 5%. It is available in a package quantity of 4000 units, packaged in tape and reel.
MCC 1N5354B-T technical specifications.
| Package/Case | DO-15 |
| Impedance | 2.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 280mA |
| Zener Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5354B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
