Checking distributor stock and pricing after the page loads.
MCC 1N5358B-T technical specifications.
| Package/Case | DO-15 |
| Impedance | 3.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 216mA |
| Zener Voltage | 22V |
| RoHS | Not Compliant |