
Schottky Diodes & Rectifiers 1.0A 30V
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
