
Schottky Diodes & Rectifiers 3.0A 40V
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 80A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
