Diode Zener Single 13V 5% 1.5W 2-Pin DO-41G T/R
Checking distributor stock and pricing after the page loads.
MCC 1N5928B-TP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.