TRANS PNP 50V 0.15A SOT-323 TR
Checking distributor stock and pricing after the page loads.
MCC 2SA1576AT106S technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 800mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Transition Frequency | 210MHz |
| RoHS | Compliant |