The 3KP15C-TP is a bidirectional transient voltage suppressor with a clamping voltage of 24.4V and a peak pulse current of 123A. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package. The device is RoHS compliant and features a leakage current of 10uA. It is designed to protect against high-energy transient voltage spikes and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 24.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |