
Diode TVS Single Bi-Dir 6V 3KW 2-Pin Case R-6 T/R
MCC 3KP6.0C-TP technical specifications.
| Clamping Voltage | 10.3V |
| Leakage Current | 10mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 291.3A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.