The MCC 5KP36C-TP is a unidirectional transient voltage suppression diode with a clamping voltage of 64.3V and a peak pulse power of 5kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a tape and reel packaging and is RoHS compliant. It features a reverse breakdown voltage of 40V and a leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
MCC 5KP36C-TP technical specifications.
| Clamping Voltage | 64.3V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 78A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |