
Diode TVS Single Uni-Dir 85V 5KW 2-Pin Case R-6 Bulk
Checking distributor stock and pricing after the page loads.
MCC 5KP85A-BP technical specifications.
| Clamping Voltage | 137V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |