Sign in to ask questions about the MCC 6A05-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 6A05-BP technical specifications.
| Average Rectified Current | 6A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 6A05-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.