
MCC 6A05-T technical specifications.
| Package/Case | R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
