MCC BAS16T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BAS16 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAS16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
