
MCC BAS21-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Max Surge Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAS21-T to view detailed technical specifications.
No datasheet is available for this part.
