Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-523 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-523 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |