MCC BAS516-TP technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-523 |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS516-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
