
The BAS70DW-06-T diode from MCC features a maximum reverse leakage current of 100nA and a maximum surge current of 100mA. It operates over a temperature range of -55°C to 125°C. The device is available in a SOT-363 package, which is suitable for surface mount applications. The BAS70D series is not RoHS compliant.
MCC BAS70DW-06-T technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BAS70D |
| RoHS | Not Compliant |
No datasheet is available for this part.
