Sign in to ask questions about the MCC BAV70TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BAV70TT technical specifications.
| Package/Case | SOT-523 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAV70 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAV70TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
