
Diodes - General Purpose, Power, Switching 75mA 85V
MCC BAV99TT technical specifications.
| Package/Case | SOT-523 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAV99 |
| RoHS | Not Compliant |
No datasheet is available for this part.
