
The BAW56T diode is a SOT-23 packaged component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse leakage current of 2.5uA and a maximum surge current of 1A. The BAW56T is available in quantities of 3000 units per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
MCC BAW56T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BAW56 |
| RoHS | Not Compliant |
