
Diodes - General Purpose, Power, Switching 75mA 85V
Checking distributor stock and pricing after the page loads.
MCC BAW56TT technical specifications.
| Package/Case | SOT-523 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAW56 |
| RoHS | Not Compliant |
