The BC557C-AP PNP transistor features a collector-emitter breakdown voltage of 45V and a maximum collector-emitter voltage of 650mV. It has a maximum collector current of 100nA and a maximum power dissipation of 625mW. The device is packaged in a TO-226-3 through-hole package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a transition frequency of 150MHz.
MCC BC557C-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625MW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC BC557C-AP to view detailed technical specifications.
No datasheet is available for this part.