The BC847A is a NPN transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 110. The transistor is packaged in a SOT-323 case and is available in quantities of 3000 on tape and reel. The operating temperature range is -65°C to 150°C.
MCC BC847AW-T technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC847A |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BC847AW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.