The BC847B-7-F is a surface mount NPN transistor with a maximum collector-emitter voltage of 45V and a maximum collector current of 800mA. It has a maximum power dissipation of 310mW and a transition frequency of 100MHz. The device is packaged in a TO-236-3 case and is available on cut tape. The transistor is suitable for use in a variety of applications, including general-purpose amplification and switching.
MCC BC847B-7-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.