The BC847B NPN transistor is packaged in a SOT-523 case and features a maximum collector current of 100mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is not RoHS compliant and is available in quantities of 3000 per tape and reel. It has a gain bandwidth product of 100MHz and a minimum current gain of 200.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC847B |
| RoHS | Not Compliant |