TRANS BIPO PNP 200MW 45V SC70-3
MCC BC857AW-7-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.