The BC857B-7-F is a surface mount NPN transistor with a maximum collector-emitter breakdown voltage of 25V and a maximum collector current of 1.5A. It has a maximum power dissipation of 625mW and a transition frequency of 100MHz. The device is packaged in a TO-236-3 case and is available on cut tape. It is suitable for use in a variety of applications where a high current and high frequency are required.
MCC BC857B-7-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC BC857B-7-F to view detailed technical specifications.
No datasheet is available for this part.