The BC857S-TP is a surface mount NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 200mA. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a SOT-363 case and is available on cut tape. The BC857S-TP is RoHS compliant and has a transition frequency of 200MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BC857S-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BC857S-TP technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC BC857S-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.