TRANS BIPO PNP SGL 200MW SC70-3
MCC BC858CW-7-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 300mA |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 125MHz |
| RoHS | Compliant |
No datasheet is available for this part.