Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BR84DL-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC BR84DL-BP technical specifications.
| Average Rectified Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC BR84DL-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.