The MCC BZX55C5V6-TP is a Zener diode with a 5.6V Zener voltage and 5% voltage tolerance. It is packaged in a DO-35 case and is designed for through-hole mounting. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a power dissipation of 500mW.
MCC BZX55C5V6-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.