Diode Zener Single 33V 6% 500mW 2-Pin DO-35 T/R
MCC BZX79C33-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.