The MCC BZX84C10W-TP is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is RoHS compliant. The device has a power dissipation of 350mW and a zener voltage of 10V with a tolerance of 5%.
MCC BZX84C10W-TP technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.