The MCC BZX84C18W-TP is a surface mount Zener diode with a maximum operating temperature range of -55°C to 150°C. It is packaged in a SOT-323 case and is available on tape and reel. The diode has a power dissipation of 350mW and a voltage tolerance of 5%. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
MCC BZX84C18W-TP technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
