
Diode Zener Single 4.7V 6% 1.3W 2-Pin DO-41G T/R
MCC BZX85C4V7-TP technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX85C4V7-TP to view detailed technical specifications.
No datasheet is available for this part.