Diode Zener Single 5.6V 7% 1.3W 2-Pin DO-41G T/R
Checking distributor stock and pricing after the page loads.
MCC BZX85C5V6-TP technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 7% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |