
Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41G T/R
Checking distributor stock and pricing after the page loads.
MCC BZX85C6V2-TP technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.