The DB102 is a through hole diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a current rating of 1A. The diode is packaged in rail/Tube and contains lead, making it non-RoHS compliant. Its capacitance is 25pF and it can handle an average rectified current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC DB102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC DB102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.