
The DB107 diode is a 1kV 1A device available in a through-hole package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The DB107 is not RoHS compliant and contains lead, making it a non-compliant leaded component.
Sign in to ask questions about the MCC DB107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC DB107 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current | 1A |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for MCC DB107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
