The DDTA114EKA-7-F is a surface mount NPN transistor from MCC with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a transition frequency of 250MHz and a maximum power dissipation of 150mW. The device is packaged in a SOT-523 case and is available in cut tape packaging. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 250MHz |
| RoHS | Compliant |