
Diode Switching 200V 2A 2-Pin HSMB T/R
MCC FR2D-TP technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.