
Diode Switching 100V 5A 2-Pin DO-201AD T/R
MCC FR502-TP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.