
Diode Switching 1KV 1A 2-Pin HSMA T/R
MCC FS1M-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
