
The MCC GBJ10005-BP is a 10A 50V diode available in through hole packaging. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse current of 10uA and a maximum reverse leakage current of 10uA. It is RoHS compliant and lead free.
MCC GBJ10005-BP technical specifications.
| Capacitance | 55pF |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 170A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBJ10005-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
