
The MCC GBJ1004-BP is a single-element diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage rating of 400V and a maximum forward surge current of 170A. The diode is packaged in a through-hole configuration and is compliant with RoHS regulations. Its dimensions are 30.3mm in length, 20.3mm in height, and 4.8mm in width.
MCC GBJ1004-BP technical specifications.
| Capacitance | 55pF |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 170A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBJ1004-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
