
The MCC GBJ1501-BP is a single-element diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 10uA. The diode is RoHS compliant and has a lead-free construction. It is available in a through-hole package with a packaging quantity of 750 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC GBJ1501-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC GBJ1501-BP technical specifications.
| Capacitance | 60pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBJ1501-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
