Diode Rectifier Bridge Single 400V 20A 4-Pin(4+Tab) Case GBJ Bulk
MCC GBJ2004-BP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 240A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.