MCC GBJ610-BP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 170A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GBJ610-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
