
The GBJL3510-BP is a through hole rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum surge current of 350A and a forward current of 35A. The diode is packaged in bulk with 2200 pieces per pack. It is RoHS compliant and has a height of 14.6mm, length of 27.7mm, and width of 4mm.
MCC GBJL3510-BP technical specifications.
| Average Rectified Current | 35A |
| Forward Current | 35A |
| Height | 14.6mm |
| Length | 27.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBJL3510-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
